L78M12ABDT-TR | |
---|---|
DigiKey Part Number | 497-1209-2-ND - Tape & Reel (TR) 497-1209-1-ND - Cut Tape (CT) 497-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M12ABDT-TR |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M12ABDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.30451 | ¥5,761.28 |
5,000 | ¥2.14557 | ¥10,727.85 |
12,500 | ¥2.06610 | ¥25,826.25 |
25,000 | ¥1.98664 | ¥49,666.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.24500 | ¥52.45 |
25 | ¥4.92720 | ¥123.18 |
100 | ¥4.02110 | ¥402.11 |
250 | ¥3.73476 | ¥933.69 |
500 | ¥3.17860 | ¥1,589.30 |
1,000 | ¥2.54288 | ¥2,542.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.75840 | ¥118.96 |
100 | ¥3.88320 | ¥388.32 |
250 | ¥3.60672 | ¥901.68 |
500 | ¥3.06964 | ¥1,534.82 |
1,000 | ¥2.45572 | ¥2,455.72 |