BD50C0AWFP-CE2

DigiKey Part Number
BD50C0AWFP-CE2TR-ND - Tape & Reel (TR)
BD50C0AWFP-CE2CT-ND - Cut Tape (CT)
BD50C0AWFP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50C0AWFP-CE2
Description
IC REG LINEAR 5V 1A TO252-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BD50C0AWFP-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
2.5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥12.28400¥122.84
25¥11.65960¥291.49
100¥9.57790¥957.79
250¥8.95272¥2,238.18
500¥7.91190¥3,955.95
1,000¥6.24624¥6,246.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.82979¥11,659.58
6,000¥5.53829¥33,229.74
10,000¥5.33009¥53,300.90
Manufacturers Standard Package