AP64350QSP-13 | |
---|---|
DigiKey Part Number | 31-AP64350QSP-13TR-ND - Tape & Reel (TR) 31-AP64350QSP-13CT-ND - Cut Tape (CT) 31-AP64350QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64350QSP-13 |
Description | IC REG BUCK ADJ 3.5A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.88900 | ¥128.89 |
25 | ¥12.16040 | ¥304.01 |
100 | ¥10.36080 | ¥1,036.08 |
250 | ¥9.72796 | ¥2,431.99 |
500 | ¥8.51208 | ¥4,256.04 |
1,000 | ¥7.05288 | ¥7,052.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.56645 | ¥26,265.80 |
8,000 | ¥6.32324 | ¥50,585.92 |
12,000 | ¥6.08004 | ¥72,960.48 |