MAX38903BATB+ | |
---|---|
DigiKey Part Number | MAX38903BATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38903BATB+ |
Description | IC REG LIN POS PROG 1A 10TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 1A 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38903BATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45900 | ¥254.59 |
25 | ¥24.06800 | ¥601.70 |
100 | ¥20.85870 | ¥2,085.87 |
300 | ¥19.78863 | ¥5,936.59 |
500 | ¥17.75632 | ¥8,878.16 |
1,000 | ¥14.97518 | ¥14,975.18 |
2,500 | ¥14.22641 | ¥35,566.03 |
5,000 | ¥13.69159 | ¥68,457.95 |