AZ1117IH-3.3TRG1 | |
---|---|
DigiKey Part Number | AZ1117IH-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117IH-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117IH-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117IH-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117IH-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.60100 | ¥26.01 |
25 | ¥2.37680 | ¥59.42 |
100 | ¥1.76910 | ¥176.91 |
250 | ¥1.60368 | ¥400.92 |
500 | ¥1.32704 | ¥663.52 |
1,000 | ¥0.99532 | ¥995.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91237 | ¥3,649.48 |
8,000 | ¥0.85708 | ¥6,856.64 |
12,000 | ¥0.80179 | ¥9,621.48 |
28,000 | ¥0.73543 | ¥20,592.04 |
100,000 | ¥0.69119 | ¥69,119.00 |