MC78L05ACHT1G | |
---|---|
DigiKey Part Number | MC78L05ACHT1GOSTR-ND - Tape & Reel (TR) MC78L05ACHT1GOSCT-ND - Cut Tape (CT) MC78L05ACHT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L05ACHT1G |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ACHT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.23240 | ¥223.24 |
250 | ¥1.88896 | ¥472.24 |
500 | ¥1.80310 | ¥901.55 |
1,000 | ¥1.33087 | ¥1,330.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24499 | ¥3,112.47 |
5,000 | ¥1.15914 | ¥5,795.70 |
12,500 | ¥1.09904 | ¥13,738.00 |
25,000 | ¥1.07328 | ¥26,832.00 |
62,500 | ¥1.06265 | ¥66,415.62 |