AP7375Q-50SP-13

DigiKey Part Number
31-AP7375Q-50SP-13TR-ND - Tape & Reel (TR)
31-AP7375Q-50SP-13CT-ND - Cut Tape (CT)
31-AP7375Q-50SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375Q-50SP-13
Description
LDOCMOSLOWCURRSO-8EPT&R2.5K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.03900¥40.39
25¥3.77320¥94.33
100¥3.01790¥301.79
250¥2.80248¥700.62
500¥2.37148¥1,185.74
1,000¥1.83251¥1,832.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.67083¥4,177.07
5,000¥1.56302¥7,815.10
12,500¥1.45523¥18,190.38
25,000¥1.37977¥34,494.25
Manufacturers Standard Package