L79L05ACD13TR | |
---|---|
DigiKey Part Number | 497-1218-2-ND - Tape & Reel (TR) 497-1218-1-ND - Cut Tape (CT) 497-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L05ACD13TR |
Description | IC REG LINEAR -5V 100MA 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ACD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥2.20440 | ¥220.44 |
250 | ¥2.04708 | ¥511.77 |
500 | ¥1.73220 | ¥866.10 |
1,000 | ¥1.33852 | ¥1,338.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22040 | ¥3,051.00 |
5,000 | ¥1.14166 | ¥5,708.30 |
12,500 | ¥1.06293 | ¥13,286.62 |
25,000 | ¥1.00782 | ¥25,195.50 |
62,500 | ¥0.98420 | ¥61,512.50 |