Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,694 In Stock | 1 : ¥5.61000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 54dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
332 In Stock | 1 : ¥56.19000 Tube | - | Tube | Active | Positive | Fixed | 2 | 10V | 1.8V, 3.3V | - | 0.58V @ 1A | 1A | 125 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
810 In Stock | 1 : ¥116.21000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 500mA | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -55°C ~ 150°C | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 |