Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,330 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.83378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.6V @ 1.2A | 1.2A | 500 µA | - | 87dB ~ 65dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
9,089 In Stock | 1 : ¥23.55000 Cut Tape (CT) 1,000 : ¥11.57849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
1,485 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,000 : ¥5.15424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.5V @ 300mA | 500mA | 95 µA | 175 µA | 60dB (120Hz) | Output Control | Over Current, Over Temperature | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-J5F | |||
4,893 In Stock | 1 : ¥6.89000 Cut Tape (CT) 5,000 : ¥1.38114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.26V @ 800mA | 800mA | 36 µA | - | 98dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
303 In Stock | 1 : ¥24.14000 Tube | - | Tube | Obsolete | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
794 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥3.07730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 15V | - | 0.5V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J |