AP2128K-ADJTRG1 | |
---|---|
DigiKey Part Number | 31-AP2128K-ADJTRG1TR-ND - Tape & Reel (TR) 31-AP2128K-ADJTRG1CT-ND - Cut Tape (CT) 31-AP2128K-ADJTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2128K-ADJTRG1 |
Description | IC REG LIN POS ADJ 300MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61800 | ¥26.18 |
25 | ¥2.36000 | ¥59.00 |
100 | ¥1.63130 | ¥163.13 |
250 | ¥1.37372 | ¥343.43 |
500 | ¥1.11616 | ¥558.08 |
1,000 | ¥0.85858 | ¥858.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77273 | ¥2,318.19 |
6,000 | ¥0.72980 | ¥4,378.80 |
15,000 | ¥0.66540 | ¥9,981.00 |
30,000 | ¥0.62247 | ¥18,674.10 |
75,000 | ¥0.55808 | ¥41,856.00 |
150,000 | ¥0.53662 | ¥80,493.00 |