Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-2.3V5.5V35V45V100V
Voltage - Output (Min/Fixed)
-19.5V0.6V1.2V1.4V5V
Voltage - Output (Max)
0V2.4V19V20.5V-
Voltage Dropout (Max)
0.21V @ 600mA0.41V @ 500mA0.43V @ 100mA0.45V @ 1A-
Current - Output
50mA100mA500mA600mA1A
Current - Quiescent (Iq)
90 µA500 µA1 mA2.35 mA7 mA
Current - Supply (Max)
900 µA4 mA6.1 mA10 mA23 mA
PSRR
45dB (100Hz)78dB (1kHz)85dB (120Hz)94dB ~ 61dB (1kHz ~ 1MHz)108dB ~ 28dB (120Hz ~ 10MHz)
Control Features
-EnableEnable, Power Good, Soft StartEnable, Soft Start
Protection Features
-Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad20-VQFN Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
8-MSOP-EP8-SOIC-EP12-MSOP-EP20-VQFN (5x5)TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RGW-20-QFN Pkg
TPS7A4700RGWR
IC REG LINEAR POS ADJ 1A 20VQFN
Texas Instruments
7,650
In Stock
1 : ¥44.66000
Cut Tape (CT)
3,000 : ¥23.21623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.4V
20.5V
0.45V @ 1A
1A
1 mA
6.1 mA
78dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
12-TSSOP EP
LT3094EMSE#PBF
IC REG LIN NEG ADJ 500MA 12MSOP
Analog Devices Inc.
2,792
In Stock
1 : ¥68.86000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
TO-252-2
ZXTR2005K-13
IC REG LINEAR 5V 50MA TO252
Diodes Incorporated
4,766
In Stock
225,000
Factory
1 : ¥5.44000
Cut Tape (CT)
2,500 : ¥1.91645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
100V
5V
-
-
50mA
500 µA
900 µA
45dB (100Hz)
-
-
-40°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
8-MSOP-EP
LT3061HMS8E#PBF
IC REG LIN POS ADJ 100MA 8MSOP
Analog Devices Inc.
200
In Stock
1 : ¥56.45000
Tube
-
Tube
Active
Positive
Adjustable
1
45V
0.6V
19V
0.43V @ 100mA
100mA
90 µA
4 mA
85dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
8-SOIC EP Top View
ADM7155ARDZ-02-R7
IC REG LIN POS ADJ 600MA 8SOIC
Analog Devices Inc.
871
In Stock
1 : ¥62.91000
Cut Tape (CT)
1,000 : ¥32.72968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
2.4V
0.21V @ 600mA
600mA
7 mA
10 mA
94dB ~ 61dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.