L7805CV-DG | |
---|---|
DigiKey Part Number | 497-12404-ND |
Manufacturer | |
Manufacturer Product Number | L7805CV-DG |
Description | IC REG LINEAR 5V 1.5A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7805CV-DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.01400 | ¥70.14 |
50 | ¥6.58840 | ¥329.42 |
100 | ¥5.37620 | ¥537.62 |
250 | ¥4.99396 | ¥1,248.49 |
500 | ¥4.25026 | ¥2,125.13 |
1,000 | ¥3.40015 | ¥3,400.15 |
2,500 | ¥3.08138 | ¥7,703.45 |
5,000 | ¥2.86887 | ¥14,344.35 |