LM317MDT-TR

DigiKey Part Number
497-1574-2-ND - Tape & Reel (TR)
497-1574-1-ND - Cut Tape (CT)
497-1574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317MDT-TR
Description
IC REG LINEAR POS ADJ 500MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LM317MDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.53100¥45.31
25¥4.22680¥105.67
100¥3.38010¥338.01
250¥3.13864¥784.66
500¥2.65596¥1,327.98
1,000¥2.05228¥2,052.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.87118¥4,677.95
5,000¥1.75047¥8,752.35
12,500¥1.62975¥20,371.88
25,000¥1.54525¥38,631.25
Manufacturers Standard Package