LP2950CDT-3.3/NOPB

DigiKey Part Number
LP2950CDT-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2950CDT-3.3/NOPB
Description
IC REG LINEAR 3.3V 100MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950CDT-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥11.85100¥118.51
75¥11.25107¥843.83
150¥9.24193¥1,386.29
300¥8.63950¥2,591.85
525¥7.63490¥4,008.32
1,050¥6.02752¥6,328.90
2,550¥5.62571¥14,345.56
5,025¥5.34441¥26,855.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.