DF204S-G | |
---|---|
DigiKey Part Number | 641-1348-5-ND |
Manufacturer | |
Manufacturer Product Number | DF204S-G |
Description | BRIDGE RECT 1PHASE 400V 2A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF204S-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17140 | ¥317.14 |
500 | ¥2.65012 | ¥1,325.06 |
1,000 | ¥2.25540 | ¥2,255.40 |
2,000 | ¥2.00870 | ¥4,017.40 |
5,000 | ¥1.90300 | ¥9,515.00 |
10,000 | ¥1.76203 | ¥17,620.30 |