LM393ADR | |
---|---|
DigiKey Part Number | 296-14605-2-ND - Tape & Reel (TR) 296-14605-1-ND - Cut Tape (CT) 296-14605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393ADR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.26400 | ¥32.64 |
25 | ¥2.98920 | ¥74.73 |
100 | ¥2.22310 | ¥222.31 |
250 | ¥2.01480 | ¥503.70 |
500 | ¥1.66760 | ¥833.80 |
1,000 | ¥1.25061 | ¥1,250.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14641 | ¥2,866.02 |
5,000 | ¥1.07693 | ¥5,384.65 |
12,500 | ¥1.00746 | ¥12,593.25 |
25,000 | ¥0.92408 | ¥23,102.00 |
62,500 | ¥0.88934 | ¥55,583.75 |