LM1085IS-3.3/NOPB | |
---|---|
DigiKey Part Number | LM1085IS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1085IS-3.3/NOPB |
Description | IC REG LIN 3.3V 3A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IS-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.22200 | ¥212.22 |
45 | ¥20.02467 | ¥901.11 |
135 | ¥17.06119 | ¥2,303.26 |
270 | ¥16.02007 | ¥4,325.42 |
540 | ¥14.01748 | ¥7,569.44 |
1,035 | ¥11.61445 | ¥12,020.96 |
2,520 | ¥10.81348 | ¥27,249.97 |
5,040 | ¥10.41296 | ¥52,481.32 |