LM1085ISX-3.3 | |
---|---|
DigiKey Part Number | 296-LM1085ISX-3.3TR-ND - Tape & Reel (TR) 296-LM1085ISX-3.3CT-ND - Cut Tape (CT) 296-LM1085ISX-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1085ISX-3.3 |
Description | IC REG LIN 3.3V 3A DDPAK/TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1085ISX-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.40300 | ¥264.03 |
25 | ¥24.96440 | ¥624.11 |
100 | ¥21.63450 | ¥2,163.45 |
250 | ¥20.52484 | ¥5,131.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.41706 | ¥9,208.53 |
1,000 | ¥15.53238 | ¥15,532.38 |
2,500 | ¥14.75578 | ¥36,889.45 |
5,000 | ¥14.20104 | ¥71,005.20 |