LTC1519CS#PBF | |
---|---|
DigiKey Part Number | LTC1519CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1519CS#PBF |
Description | IC RECEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1519CS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.14000 | ¥138.14 |
10 | ¥126.94000 | ¥1,269.40 |
50 | ¥121.67620 | ¥6,083.81 |
100 | ¥107.20630 | ¥10,720.63 |
250 | ¥101.94420 | ¥25,486.05 |
500 | ¥95.36732 | ¥47,683.66 |