Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,417 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.61452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 9V | - | 0.5V @ 20mA | 150mA | 10 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,819 In Stock | 1 : ¥13.77000 Cut Tape (CT) 500 : ¥4.53982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 1A (Typ) | 1A | 4.5 mA | 6 mA | 78dB (120Hz) | - | - | -40°C ~ 85°C | Through Hole | TO-220-3 Cropped Leads | TO-220CP-3 | ||
500 In Stock | 1 : ¥21.51000 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 3.3V | - | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 Full Pack | TO-220FP |