Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,556 In Stock | 1 : ¥9.78000 Cut Tape (CT) 2,500 : ¥4.13513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.8V @ 100mA | 150mA | 25 µA | - | 60dB (100Hz) | - | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
16,199 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥6.12987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | Tracking | - | 0.6V @ 200mA | 250mA | 150 µA | 15 mA | 60dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-8-27 | |||
9,590 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥5.91011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 220 µA | 30 mA | 60dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 |