NCP1117LPSTADT3G

DigiKey Part Number
NCP1117LPSTADT3GOSTR-ND - Tape & Reel (TR)
NCP1117LPSTADT3GOSCT-ND - Cut Tape (CT)
NCP1117LPSTADT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1117LPSTADT3G
Description
IC REG LINEAR POS ADJ 1A SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117LPSTADT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.44300¥34.43
25¥3.21320¥80.33
100¥2.38620¥238.62
250¥2.01912¥504.78
500¥1.92748¥963.74
1,000¥1.42261¥1,422.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.33085¥5,323.40
8,000¥1.23907¥9,912.56
12,000¥1.17482¥14,097.84
28,000¥1.14728¥32,123.84
Manufacturers Standard Package