16.6V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,603 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥1.33085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.25V | 16.6V | 1.4V @ 1A | 1A | 50 µA | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 18V | 1.25V | 16.6V | 1.4V @ 1A | 1A | 10 mA | 70dB (120Hz) | Current Limit | Over Current, Over Temperature, Transient Voltage | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 18V | 1.25V | 16.6V | 1.4V @ 1A | 1A | 10 mA | 70dB (120Hz) | Current Limit | Over Current, Over Temperature, Transient Voltage | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |