LM337SP | |
---|---|
DigiKey Part Number | 497-1585-5-ND |
Manufacturer | |
Manufacturer Product Number | LM337SP |
Description | IC REG LIN NEG ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM337SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 77dB ~ 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.70800 | ¥97.08 |
50 | ¥9.21700 | ¥460.85 |
100 | ¥7.57120 | ¥757.12 |
250 | ¥7.07776 | ¥1,769.44 |
500 | ¥6.25468 | ¥3,127.34 |
1,000 | ¥4.93793 | ¥4,937.93 |
2,500 | ¥4.60875 | ¥11,521.88 |
5,000 | ¥4.37831 | ¥21,891.55 |