LM3940IMP-3.3/NOPB

DigiKey Part Number
LM3940IMP-3.3/NOPBTR-ND - Tape & Reel (TR)
LM3940IMP-3.3/NOPBCT-ND - Cut Tape (CT)
LM3940IMP-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3940IMP-3.3/NOPB
Description
IC REG LINEAR 3.3V 1A SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM3940IMP-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 100mA
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.15000¥16.15
10¥14.52000¥145.20
25¥13.69360¥342.34
100¥11.66790¥1,166.79
250¥10.95604¥2,739.01
500¥9.58648¥4,793.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.94311¥7,943.11
2,000¥7.39534¥14,790.68
5,000¥7.12142¥35,607.10
10,000¥6.84752¥68,475.20
Manufacturers Standard Package