Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Diodes IncorporatedNisshinbo Micro Devices Inc.Texas InstrumentsToshiba Semiconductor and Storage
Series
-RP114xTCR13AG
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
5.25V5.5V6V7V
Voltage - Output (Min/Fixed)
0.55V1.8V1.8V, 3.3V2.8V3.3V
Voltage - Output (Max)
3.6V-
Voltage Dropout (Max)
0.163V @ 1A0.3V @ 300mA0.36V @ 200mA0.39V @ 300mA, 0.29V @ 300mA0.55V @ 1.5A1.3V @ 800mA
Current - Output
200mA300mA300mA, 300mA1A1.3A1.5A
Current - Quiescent (Iq)
60 nA75 µA92 µA100 µA140 µA5 mA
Current - Supply (Max)
70 µA15 mA
PSRR
55dB (1kHz)73dB ~ 57dB (120Hz)75dB (120Hz)75dB (1kHz)90dB (1kHz)-
Control Features
-Current Limit, EnableEnable
Protection Features
Inrush Current, Over Current, Thermal Shutdown, UVLOOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
4-UDFN Exposed Pad4-XFBGA, DSBGA6-XFBGA, WLCSP8-XFDFN Exposed PadTO-261-4, TO-261AATO-261-5, TO-261AB
Supplier Device Package
4-DSBGA (0.64x0.64)6-WCSP (1.2x0.80)DFN(PL)1010-4SOT-223-4SOT-223-5X2-DFN1612-8
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WLCSP
TCR13AGADJ,LF
IC REG LINEAR POS ADJ 1.3A 6WCSP
Toshiba Semiconductor and Storage
13,424
In Stock
1 : ¥3.74000
Cut Tape (CT)
5,000 : ¥1.24500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
3.6V
0.163V @ 1A
1.3A
92 µA
-
90dB (1kHz)
Enable
Inrush Current, Over Current, Thermal Shutdown, UVLO
-40°C ~ 85°C (TJ)
Surface Mount
6-XFBGA, WLCSP
6-WCSP (1.2x0.80)
SOT223-3L
TLV1117LV18DCYT
IC REG LINEAR 1.8V 1A SOT223-4
Texas Instruments
3,220
In Stock
1 : ¥9.27000
Cut Tape (CT)
250 : ¥4.11048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
4-DSBGA
TPS7A0228PYCHR
200-MA, NANOPOWER-IQ (25 NA), LO
Texas Instruments
7,337
In Stock
1 : ¥12.84000
Cut Tape (CT)
12,000 : ¥2.19969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.8V
-
0.36V @ 200mA
200mA
60 nA
-
55dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
4-XFBGA, DSBGA
4-DSBGA (0.64x0.64)
MP05A
LP3875EMP-3.3/NOPB
IC REG LINEAR 3.3V 1.5A SOT223-5
Texas Instruments
1,940
In Stock
1 : ¥28.82000
Cut Tape (CT)
1,000 : ¥13.44255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
7V
3.3V
-
0.55V @ 1.5A
1.5A
5 mA
15 mA
73dB ~ 57dB (120Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-5, TO-261AB
SOT-223-5
X2-DFN1612-8
AP7345D-1833RH4-7
IC REG LIN 1.8V/3.3V 300MA 8DFN
Diodes Incorporated
4,960
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.51220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.25V
1.8V, 3.3V
-
0.39V @ 300mA, 0.29V @ 300mA
300mA, 300mA
140 µA
70 µA
75dB (1kHz)
Current Limit, Enable
Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
8-XFDFN Exposed Pad
X2-DFN1612-8
DFN(PLP)1010-4B
RP114K281D-TR
IC REG LIN 2.8V 300MA DFN1010-4
Nisshinbo Micro Devices Inc.
3,461
In Stock
1 : ¥7.96000
Cut Tape (CT)
10,000 : ¥2.97605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
2.8V
-
0.3V @ 300mA
300mA
75 µA
-
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.