LD39050PU33R

DigiKey Part Number
497-8716-2-ND - Tape & Reel (TR)
497-8716-1-ND - Cut Tape (CT)
497-8716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39050PU33R
Description
IC REG LINEAR 3.3V 500MA 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD39050PU33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
200 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.71000¥10.71
10¥9.58900¥95.89
25¥9.10320¥227.58
100¥7.47770¥747.77
250¥6.98972¥1,747.43
500¥6.17716¥3,088.58
1,000¥4.87664¥4,876.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.55152¥13,654.56
6,000¥4.32395¥25,943.70
15,000¥4.16140¥62,421.00
Manufacturers Standard Package