TPS76301DBVR

DigiKey Part Number
296-11014-2-ND - Tape & Reel (TR)
296-11014-1-ND - Cut Tape (CT)
296-11014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76301DBVR
Description
IC REG LIN POS ADJ 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76301DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.70000¥5.70
10¥5.04100¥50.41
25¥4.73680¥118.42
100¥3.86640¥386.64
250¥3.59160¥897.90
500¥3.05670¥1,528.35
1,000¥2.44537¥2,445.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.21610¥6,648.30
6,000¥2.06327¥12,379.62
15,000¥1.98685¥29,802.75
30,000¥1.91044¥57,313.20
Manufacturers Standard Package