ADP1765ACPZ-R7

DigiKey Part Number
505-ADP1765ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1765ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1765ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1765ACPZ-R7
Description
IC REG LINEAR POS ADJ 5A 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1765ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
1.98V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
17 mA
Current - Supply (Max)
25 mA
PSRR
61dB ~ 33dB (10kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Current Limit, Thermal Overload
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.13000¥167.13
10¥153.61700¥1,536.17
25¥147.24800¥3,681.20
100¥129.73880¥12,973.88
250¥123.37136¥30,842.84
500¥115.41184¥57,705.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥102.23171¥153,347.57
Manufacturers Standard Package