Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 14
Manufacturer
Diodes IncorporatedMicrochip TechnologyNisshinbo Micro Devices Inc.Runic TechnologySTMicroelectronicsTexas Instruments
Series
-AZ1117CAZ1117IR1500x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Max)
6V13.2V15V16V18V20V24V30V40V45V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.18V @ 200mA0.35V @ 200mA0.4V @ 100mA0.5V @ 150mA0.5V @ 300mA0.55V @ 100mA0.6V @ 100mA0.65V @ 250mA1V @ 100mA1.3V @ 800mA1.7V @ 40mA1.8V @ 100mA (Typ)-
Current - Output
100mA150mA200mA250mA300mA500mA1A
Current - Quiescent (Iq)
2.5 µA4 µA5 µA50 µA90 µA100 µA130 µA5.5 mA6 mA
Current - Supply (Max)
25 µA100 µA300 µA400 µA6 mA
PSRR
44dB (100Hz)49dB (120Hz)60dB (1kHz)62dB (120Hz)65dB (1kHz)70dB (120Hz)72dB ~ 60dB (217Hz ~ 10kHz)80dB (1kHz)88dB ~ 48dB (120Hz ~ 10kHz)-
Control Features
-Enable
Protection Features
Current Limit, Thermal ShutdownOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Short CircuitOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short CircuitOver Temperature, Short CircuitThermal Shutdown
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
SOT-89-5/6TO-236-3, SC-59, SOT-23-3TO-243AATO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-23-3SOT-89SOT-89-3SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
35,067
In Stock
752,000
Factory
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.91233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
178,018
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,500 : ¥1.02282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
46,968
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥1.03275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.6V @ 100mA
300mA
2.5 µA
300 µA
-
-
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT-89-3 Pkg
UA78L05ACPK
IC REG LINEAR 5V 100MA SOT89-3
Texas Instruments
97,605
In Stock
1 : ¥4.17000
Cut Tape (CT)
1,000 : ¥1.25367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
SOT-89
LDK320AU50R
IC REG LINEAR 5V 200MA SOT89
STMicroelectronics
75,844
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,500 : ¥2.76702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.35V @ 200mA
200mA
90 µA
100 µA
88dB ~ 48dB (120Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89
SOT 89-3
MCP1702T-5002E/MB
IC REG LINEAR 5V 250MA SOT89-3
Microchip Technology
35,052
In Stock
1 : ¥5.53000
Cut Tape (CT)
1,000 : ¥4.16541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
5V
-
0.65V @ 250mA
250mA
5 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
MCP1755ST-5002E/DB
IC REG LINEAR 5V 300MA SOT223-3
Microchip Technology
15,105
In Stock
1 : ¥7.57000
Cut Tape (CT)
4,000 : ¥6.26937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.5V @ 300mA
300mA
100 µA
400 µA
80dB (1kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-3
AP2120N-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23
Diodes Incorporated
920,534
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.42008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.5V @ 150mA
150mA
50 µA
-
65dB (1kHz)
-
Over Current
-40°C ~ 85°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AP7387Q-30Y-13
AS78L05RTR-G1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
352,181
In Stock
1 : ¥2.47000
Cut Tape (CT)
1,000 : ¥0.55527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
SOT-23-3
AP7370-50SA-7
IC REG LINEAR 5V 300MA SOT23
Diodes Incorporated
5,869
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.55038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.55V @ 100mA
300mA
2.5 µA
300 µA
-
-
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-89-5
R1500H050B-T1-FE
IC REG LINEAR 5V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
3,677
In Stock
1 : ¥12.75000
Cut Tape (CT)
1,000 : ¥4.78172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.18V @ 200mA
500mA
130 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-3
RS3007-5.0YE3
IC REG LINEAR 5.0V 300MA SOT89-3
Runic Technology
2,102
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,000 : ¥1.69149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.4V @ 100mA
300mA
4 µA
-
72dB ~ 60dB (217Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR2-5.0TRG1
IC REG LINEAR 5V 1A SOT89
Diodes Incorporated
1,990
In Stock
12,000
Factory
1 : ¥4.17000
Cut Tape (CT)
1,000 : ¥1.01831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
-
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AP7381-50Y-13
IC REG LINEAR 5V 150MA SOT89
Diodes Incorporated
0
In Stock
402,500
Factory
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥0.88259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
40V
5V
-
1V @ 100mA
150mA
2.5 µA
25 µA
-
-
Current Limit, Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 14

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.