LMR36510FADDAR

DigiKey Part Number
296-LMR36510FADDARTR-ND - Tape & Reel (TR)
296-LMR36510FADDARCT-ND - Cut Tape (CT)
296-LMR36510FADDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36510FADDAR
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR36510FADDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
61.75V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.68195¥21,704.88
5,000¥8.36040¥41,802.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.96000¥18.96
10¥17.04500¥170.45
25¥16.07760¥401.94
100¥13.69800¥1,369.80
250¥12.86200¥3,215.50
500¥11.25442¥5,627.21
1,000¥9.32507¥9,325.07
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.31000¥18.31
10¥16.46100¥164.61
25¥15.52640¥388.16
100¥13.22850¥1,322.85
250¥12.42112¥3,105.28
500¥10.86864¥5,434.32
1,000¥9.00542¥9,005.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.