VJ13MC0600KBA | |
---|---|
DigiKey Part Number | 478-2540-2-ND - Tape & Reel (TR) 478-2540-1-ND - Cut Tape (CT) 478-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ13MC0600KBA |
Description | VARISTOR 75V 250A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ13MC0600KBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 42 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 67 V | |
Varistor Voltage (Typ) | 75 V | |
Varistor Voltage (Max) | 83 V | |
Current - Surge | 250 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.17360 | ¥154.34 |
100 | ¥5.07040 | ¥507.04 |
250 | ¥4.73968 | ¥1,184.92 |
500 | ¥4.18848 | ¥2,094.24 |
1,000 | ¥3.30675 | ¥3,306.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08631 | ¥6,172.62 |
6,000 | ¥2.93200 | ¥17,592.00 |
10,000 | ¥2.82177 | ¥28,217.70 |