NDS36PT5-16IT TR | |
---|---|
DigiKey Part Number | 1982-NDS36PT5-16ITTR-ND - Tape & Reel (TR) 1982-NDS36PT5-16ITTRCT-ND - Cut Tape (CT) 1982-NDS36PT5-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS36PT5-16IT TR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥28.23400 | ¥282.34 |
25 | ¥27.62120 | ¥690.53 |
50 | ¥27.47160 | ¥1,373.58 |
100 | ¥24.63110 | ¥2,463.11 |
250 | ¥24.54172 | ¥6,135.43 |
500 | ¥23.64490 | ¥11,822.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.47902 | ¥22,479.02 |
2,000 | ¥22.23987 | ¥44,479.74 |
3,000 | ¥21.37299 | ¥64,118.97 |