W9825G6KH-6I TR | |
---|---|
DigiKey Part Number | 256-W9825G6KH-6ITR-ND - Tape & Reel (TR) 256-W9825G6KH-6ITRCT-ND - Cut Tape (CT) 256-W9825G6KH-6ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9825G6KH-6I TR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.26300 | ¥212.63 |
25 | ¥20.27760 | ¥506.94 |
50 | ¥19.56660 | ¥978.33 |
100 | ¥18.87690 | ¥1,887.69 |
250 | ¥18.00248 | ¥4,500.62 |
500 | ¥17.36690 | ¥8,683.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.75274 | ¥16,752.74 |
2,000 | ¥16.15923 | ¥32,318.46 |
3,000 | ¥15.82145 | ¥47,464.35 |
5,000 | ¥15.40538 | ¥77,026.90 |