LMR36510ADDAR | |
---|---|
DigiKey Part Number | 296-LMR36510ADDARTR-ND - Tape & Reel (TR) 296-LMR36510ADDARCT-ND - Cut Tape (CT) 296-LMR36510ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36510ADDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR36510ADDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 61.75V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.04500 | ¥170.45 |
25 | ¥16.07760 | ¥401.94 |
100 | ¥13.69800 | ¥1,369.80 |
250 | ¥12.86200 | ¥3,215.50 |
500 | ¥11.25442 | ¥5,627.21 |
1,000 | ¥9.32507 | ¥9,325.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.68195 | ¥21,704.88 |
5,000 | ¥8.36040 | ¥41,802.00 |