ST1S14PHR

DigiKey Part Number
497-10816-2-ND - Tape & Reel (TR)
497-10816-1-ND - Cut Tape (CT)
497-10816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1S14PHR
Description
IC REG BUCK ADJ 3A 8HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST1S14PHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
48V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
43.2V
Current - Output
Frequency - Switching
850kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.10000¥22.10
10¥19.85800¥198.58
25¥18.73600¥468.40
100¥15.96370¥1,596.37
250¥14.98900¥3,747.25
500¥13.11560¥6,557.80
1,000¥10.86713¥10,867.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.11769¥25,294.22
5,000¥9.74296¥48,714.80
Manufacturers Standard Package