Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,707 In Stock | 1 : ¥2.89000 Cut Tape (CT) 4,000 : ¥0.88413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 36V | 1.25V | 36V | 1.5A (Switch) | Up to 180kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
221,248 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 1.25V | 29V | 500mA (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,042 In Stock | 1 : ¥59.60000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
10,518 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,500 : ¥7.37480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 18V | 3A | 850kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
968 In Stock | 1 : ¥18.02000 Cut Tape (CT) 250 : ¥12.24380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |