Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221,160 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 1.25V | 29V | 500mA (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,949 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.65V | 5.5V | 3.3V | 14V | 3.7A (Switch) | 550kHz, 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
53,024 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.22390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.6V | 5.5V | 1.2V | 5.5V | 1.5A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (1.6x1.1) | |||
6,307 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.53440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost, Flyback, SEPIC | Adjustable | 1 | 3V | 18V | 3V | 38V | 960mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
5,632 In Stock 127,500 Factory | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥3.12539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 2.7V | 24V | 3A (Switch) | 520kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
4,967 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥5.99316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 5.5V | 1.24V | 32V | 2A (Switch) | Up to 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,306 In Stock | 1 : ¥13.69000 Cut Tape (CT) 1,000 : ¥6.71061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 2.7V | 5.5V | 2.7V | 24V | 2.1A (Switch) | 1.6MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,076 In Stock | 1 : ¥13.22000 Cut Tape (CT) 250 : ¥8.93884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 2.7V | 5.5V | 2.7V | 24V | 2.1A (Switch) | 1.6MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,728 In Stock | 1 : ¥14.71000 Cut Tape (CT) 3,000 : ¥6.73461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 14V | 3V | 40V (Switch) | 1A (Switch) | 1.6MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,832 In Stock | 1 : ¥28.56000 Cut Tape (CT) 3,000 : ¥8.14040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 14V | 2.7V | 22V (Switch) | 1.8A (Switch) | 600kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 13,500 Marketplace Check Lead Time | 4,500 : ¥8.94405 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 2.7V | 5.5V | 3V | 24V | 2.1A (Switch) | 520kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
1,000 Marketplace | Unavailable | - | Bulk | Active | Step-Up, Step-Down | Positive | Boost, Buck | Adjustable | 1 | 2.5V | 40V | - | 40V | 3A | 50kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |