MAX1697REUT+T

DigiKey Part Number
MAX1697REUT+TTR-ND - Tape & Reel (TR)
MAX1697REUT+TCT-ND - Cut Tape (CT)
MAX1697REUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1697REUT+T
Description
IC REG CHARGE PUMP INV 60MA SOT6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1697REUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6kHz ~ 21kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥24.52600¥245.26
25¥23.18440¥579.61
100¥20.09180¥2,009.18
250¥19.06144¥4,765.36
500¥17.10376¥8,551.88
1,000¥14.42486¥14,424.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.70362¥34,259.05
5,000¥13.18845¥65,942.25
Manufacturers Standard Package