MAX1681ESA+

DigiKey Part Number
MAX1681ESA+-ND
Manufacturer
Manufacturer Product Number
MAX1681ESA+
Description
IC REG CHRG PUMP INV 125MA 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 125mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1681ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz, 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.79000¥56.79
10¥51.32200¥513.22
25¥48.93320¥1,223.33
100¥42.48820¥4,248.82
300¥40.57857¥12,173.57
500¥36.99798¥18,498.99
1,000¥32.22412¥32,224.12
2,500¥31.03063¥77,576.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.