MC74ACT14DR2G | |
---|---|
DigiKey Part Number | MC74ACT14DR2GOSTR-ND - Tape & Reel (TR) MC74ACT14DR2GOSCT-ND - Cut Tape (CT) MC74ACT14DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT14DR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT14DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.27600 | ¥42.76 |
25 | ¥4.01600 | ¥100.40 |
100 | ¥3.04510 | ¥304.51 |
250 | ¥2.59116 | ¥647.79 |
500 | ¥2.46178 | ¥1,230.89 |
1,000 | ¥1.87868 | ¥1,878.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74914 | ¥4,372.85 |
5,000 | ¥1.68436 | ¥8,421.80 |
12,500 | ¥1.61958 | ¥20,244.75 |
25,000 | ¥1.60354 | ¥40,088.50 |