SN74ACT14PWR | |
---|---|
DigiKey Part Number | 296-4369-2-ND - Tape & Reel (TR) 296-4369-1-ND - Cut Tape (CT) 296-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14PWR |
Description | IC INVERT SCHMIT 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.4V | |
Input Logic Level - High | 1.2V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥3.81700 | ¥38.17 |
25 | ¥3.18280 | ¥79.57 |
100 | ¥2.46180 | ¥246.18 |
250 | ¥2.10584 | ¥526.46 |
500 | ¥1.88736 | ¥943.68 |
1,000 | ¥1.70510 | ¥1,705.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.55315 | ¥3,106.30 |
4,000 | ¥1.42668 | ¥5,706.72 |
6,000 | ¥1.36277 | ¥8,176.62 |
10,000 | ¥1.29150 | ¥12,915.00 |
14,000 | ¥1.24959 | ¥17,494.26 |
20,000 | ¥1.20909 | ¥24,181.80 |
50,000 | ¥1.12120 | ¥56,060.00 |