TPS62172DSGR | |
---|---|
DigiKey Part Number | 296-39449-2-ND - Tape & Reel (TR) 296-39449-1-ND - Cut Tape (CT) 296-39449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62172DSGR |
Description | IC REG BUCK 3.3V 500MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62172DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61600 | ¥240.40 |
100 | ¥7.89900 | ¥789.90 |
250 | ¥7.38384 | ¥1,845.96 |
500 | ¥6.52524 | ¥3,262.62 |
1,000 | ¥5.15151 | ¥5,151.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80807 | ¥14,424.21 |
6,000 | ¥4.56767 | ¥27,406.02 |
15,000 | ¥4.39595 | ¥65,939.25 |