LTC7103HUHE#TRPBF

DigiKey Part Number
505-LTC7103HUHE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7103HUHE#TRPBFCT-ND - Cut Tape (CT)
505-LTC7103HUHE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7103HUHE#TRPBF
Description
IC REG BUCK ADJ 2.3A 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC7103HUHE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.4V
Voltage - Input (Max)
105V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
105V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-QFN (5x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.79000¥111.79
10¥102.74600¥1,027.46
25¥98.48480¥2,462.12
100¥86.77280¥8,677.28
250¥82.51348¥20,628.37
500¥77.19020¥38,595.10
1,000¥70.80204¥70,802.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥68.14031¥170,350.77
Manufacturers Standard Package