LT6370HDD#PBF | |
---|---|
DigiKey Part Number | 161-LT6370HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6370HDD#PBF |
Description | IC INST AMP 1 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6370HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 11V/µs | |
-3db Bandwidth | 19 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.65mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.34000 | ¥77.34 |
10 | ¥69.88200 | ¥698.82 |
25 | ¥66.63400 | ¥1,665.85 |
121 | ¥57.85744 | ¥7,000.75 |
363 | ¥55.25719 | ¥20,058.36 |
605 | ¥50.38160 | ¥30,480.87 |
1,089 | ¥43.88076 | ¥47,786.15 |