Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,681 In Stock 8,350 Factory | 1 : ¥22.19000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost | Adjustable | 1 | 4.5V | 40V | 1.23V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
1,560 In Stock | 1 : ¥30.43000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | |||
1,537 In Stock 53,121 Marketplace | 576 : ¥3.78720 Bulk 1 : ¥10.20000 Tube | - | Bulk Tube | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 100kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
157 In Stock | 1 : ¥36.38000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 36V | 5V | - | 3A | 200kHz | No | -40°C ~ 85°C (TA) | Through Hole | TO-220-5 | TO-220-5 |