MIC4576-5.0WT | |
---|---|
DigiKey Part Number | MIC4576-5.0WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC4576-5.0WT |
Description | IC REG BUCK 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4576-5.0WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.39000 | ¥36.39 |
25 | ¥30.17920 | ¥754.48 |
100 | ¥27.62900 | ¥2,762.90 |