MAX1852EXT+T

DigiKey Part Number
MAX1852EXT+TTR-ND - Tape & Reel (TR)
MAX1852EXT+TCT-ND - Cut Tape (CT)
MAX1852EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1852EXT+T
Description
IC REG CHRG PUMP INV 30MA SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MAX1852EXT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.04000¥19.04
10¥17.10400¥171.04
25¥16.13200¥403.30
100¥13.74480¥1,374.48
250¥12.90620¥3,226.55
500¥11.29284¥5,646.42
1,000¥9.35695¥9,356.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.71164¥21,779.10
5,000¥8.38898¥41,944.90
Manufacturers Standard Package