Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,785 In Stock | 1 : ¥17.26000 Cut Tape (CT) 2,500 : ¥7.88216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 3A | 400kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
3,377 In Stock | 1 : ¥46.25000 Cut Tape (CT) 2,500 : ¥23.21621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 4.5V | 60V | 0.8V | 58.8V | 5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
3,471 In Stock | 1 : ¥56.16000 Cut Tape (CT) 250 : ¥40.11804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 42V | 5V | - | 5A | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-7 Thin | TO-263-7 Thin | |||
6,412 In Stock | 1 : ¥197.53000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 60V | 6.5V (12V) | 14V | 18A | 700kHz | Yes | -40°C ~ 120°C (TJ) | - | - | Surface Mount | 110-BLGA Module | 110-LGA (14x10) | ||
1,880 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥7.61197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 3A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
6,329 In Stock 1,913 Marketplace | 1 : ¥21.68000 Cut Tape (CT) 3,000 : ¥9.09630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 5V | - | 1.6A (Switch) | 1.25MHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
5,083 In Stock | 1 : ¥36.05000 Cut Tape (CT) 1,000 : ¥19.04085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 42V | 2.51V | 40V | 2A | Up to 2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-PowerPad | ||
0 In Stock Check Lead Time | 1 : ¥226.84000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 60V | 4V (5V) | 6.5V | 20A | - | Yes | -40°C ~ 125°C | - | - | Surface Mount | 110-BLGA Module | 110-LGA (14x10) |